845-110-558-808

Heilind Number:EDA845-110-558-808
Manufacturer:EDAC
Manufacturer Number:845-110-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-558-808

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 110 positions, you can effortlessly link components on your PCB. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Its right-angle mount orientation makes it suitable for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.