845-110-559-212

Heilind Number:EDA845-110-559-212
Manufacturer:EDAC
Manufacturer Number:845-110-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 2-row design with 110 positions offers ample connectivity options. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Designed for seamless integration, its Right Angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your device's performance with this essential component.