845-110-559-803

Heilind Number:EDA845-110-559-803
Manufacturer:EDAC
Manufacturer Number:845-110-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 110 positions, offering ample room for secure data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme environmental conditions. Elevate your PCB assembly with this essential component.