845-110-560-201

Heilind Number:EDA845-110-560-201
Manufacturer:EDAC
Manufacturer Number:845-110-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-560-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup. With a durable housing material of UL 94V-0 Diallyl Phthalate and sturdy Copper Alloy contacts, reliability is guaranteed. Its double-row design with 110 positions ensures ample connectivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation offers easy installation, making it a seamless addition to your electronic projects. Upgrade your connectivity with this essential component.