845-110-560-212

Heilind Number:EDA845-110-560-212
Manufacturer:EDAC
Manufacturer Number:845-110-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and a total of 110 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Elevate your PCB assembly with this essential component.