845-110-560-802

Heilind Number:EDA845-110-560-802
Manufacturer:EDAC
Manufacturer Number:845-110-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-560-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. The two-row configuration with a pitch of .1 inches and row spacing of .2 inches ensures precise and secure connections. With a total of 110 positions and straight mount orientation, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Trust in its quality and efficiency for your next project.