845-110-560-808

Heilind Number:EDA845-110-560-808
Manufacturer:EDAC
Manufacturer Number:845-110-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-560-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring reliable and efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for optimal performance. The straight mount orientation further facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.