845-112-520-201

Heilind Number:EDA845-112-520-201
Manufacturer:EDAC
Manufacturer Number:845-112-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-201

Detailed Description

Enhance your circuit connectivity with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features 112 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing reliability in diverse operating environments. With a straight mount orientation and a row spacing of .2 inches, it offers ease of installation and a seamless connection. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, a perfect choice for professionals and enthusiasts alike.