845-112-520-207

Heilind Number:EDA845-112-520-207
Manufacturer:EDAC
Manufacturer Number:845-112-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-207

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With a total of 112 positions distributed across two rows, this connector offers ample room for seamless data transmission. The contact material, a high-quality Copper Alloy, ensures reliable conductivity. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient organization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable choice for a wide range of applications. Upgrade your connectivity setup today with this essential component.