845-112-520-503

Heilind Number:EDA845-112-520-503
Manufacturer:EDAC
Manufacturer Number:845-112-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-503

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transfer. With a generous 112 positions, it offers ample room for multiple connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your PCB assembly with this high-quality component.