845-112-520-508

Heilind Number:EDA845-112-520-508
Manufacturer:EDAC
Manufacturer Number:845-112-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Crafted with precision, it features two rows of 112 positions each, ensuring seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Designed for straight mount orientation, it is perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.