845-112-520-512

Heilind Number:EDA845-112-520-512
Manufacturer:EDAC
Manufacturer Number:845-112-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-512

Detailed Description

Efficiently power and connect your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions across two rows, ensuring ample connectivity. Made with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation further simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.