845-112-520-802

Heilind Number:EDA845-112-520-802
Manufacturer:EDAC
Manufacturer Number:845-112-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, this connector ensures reliable power delivery with an amperage of 3A. With two rows of 112 positions, it offers ample connectivity for your projects. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic setups. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.