845-112-520-808

Heilind Number:EDA845-112-520-808
Manufacturer:EDAC
Manufacturer Number:845-112-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-808

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 112 positions, offering ample space for precise connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.