845-112-520-812

Heilind Number:EDA845-112-520-812
Manufacturer:EDAC
Manufacturer Number:845-112-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-520-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Designed for optimal performance, it features 112 positions, arranged in two rows with a pitch and row spacing of .1 and .2 inches respectively. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable and secure connections. With a straight mount orientation, it is easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your device's connectivity with this high-quality component.