845-112-521-201

Heilind Number:EDA845-112-521-201
Manufacturer:EDAC
Manufacturer Number:845-112-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously crafted for optimal performance. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety in usage. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it provides seamless integration into your electronic setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.