845-112-521-202

Heilind Number:EDA845-112-521-202
Manufacturer:EDAC
Manufacturer Number:845-112-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring a sleek green design that adds a pop of color to your setup. With an amperage of 3 A and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector guarantees both efficiency and safety. Its two rows, each spaced .2 inches apart, offer a total of 112 positions for seamless connectivity. Crafted from copper alloy, the contact material ensures reliable signal transmission. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic assemblies with this essential component.