845-112-521-204

Heilind Number:EDA845-112-521-204
Manufacturer:EDAC
Manufacturer Number:845-112-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-204

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a sleek design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 112 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your setup with this Straight-mount connector and experience efficient and secure connections every time.