845-112-521-208

Heilind Number:EDA845-112-521-208
Manufacturer:EDAC
Manufacturer Number:845-112-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures exceptional durability and safety. With two rows of 112 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable and efficient transmission. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this essential component.