845-112-521-212

Heilind Number:EDA845-112-521-212
Manufacturer:EDAC
Manufacturer Number:845-112-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable and efficient power transmission. With two rows, 112 positions, and a pitch of .1 inches, it offers ample connectivity options for your devices. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission.