845-112-521-503

Heilind Number:EDA845-112-521-503
Manufacturer:EDAC
Manufacturer Number:845-112-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable durability for long-term use. With two rows and a total of 112 positions, this connector ensures efficient data transfer and power delivery. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for straight mount orientation, it provides easy installation for your convenience. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.