845-112-521-504

Heilind Number:EDA845-112-521-504
Manufacturer:EDAC
Manufacturer Number:845-112-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-504

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers reliable operation even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless interconnection between PCBs. Boasting 112 positions, it ensures ample connectivity for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for a variety of projects, this connector is a versatile and essential component for any electronics enthusiast or professional.