845-112-521-507

Heilind Number:EDA845-112-521-507
Manufacturer:EDAC
Manufacturer Number:845-112-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows and a total of 112 positions, this connector ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it offers ease of installation. Upgrade your device's connectivity with this essential component.