845-112-521-512

Heilind Number:EDA845-112-521-512
Manufacturer:EDAC
Manufacturer Number:845-112-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-512

Detailed Description

Enhance connectivity in your electronic systems with this high-performance dual-row Board To Board PCB Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a total of 112 positions arranged in two rows, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and stable connections in your electronic setups.