845-112-521-808

Heilind Number:EDA845-112-521-808
Manufacturer:EDAC
Manufacturer Number:845-112-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage rating of 3A. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches allows for seamless integration into your PCB layout, offering 112 positions for versatile connectivity. Crafted with copper alloy contacts, it guarantees low contact resistance and long-term durability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your electronic connections with this essential component, ideal for professionals and hobbyists alike.