845-112-521-812

Heilind Number:EDA845-112-521-812
Manufacturer:EDAC
Manufacturer Number:845-112-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-521-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of contact points made from high-quality Copper Alloy, each positioned at a precise .1-inch pitch with .2-inch row spacing, this connector offers seamless integration on your circuit board. Its straight mount orientation and 112 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronics assembly with this essential connector.