845-112-523-207

Heilind Number:EDA845-112-523-207
Manufacturer:EDAC
Manufacturer Number:845-112-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-207

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, with a total of 112 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your PCB assembly process. Elevate your design with this essential connector, a staple in our extensive range of high-quality electronic components.