845-112-523-504

Heilind Number:EDA845-112-523-504
Manufacturer:EDAC
Manufacturer Number:845-112-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-504

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission. The two rows of contact points, made of Copper Alloy, offer seamless connectivity with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it accommodates 112 positions for versatile usage. Whether you're building circuit boards or electronic devices, this connector guarantees optimal performance. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.