845-112-523-512

Heilind Number:EDA845-112-523-512
Manufacturer:EDAC
Manufacturer Number:845-112-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector features 112 positions, arranged in 2 rows with a pitch of .1 inches, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a straight mount orientation, installation is effortless. Operating in a wide temperature range of -40 to 105 °C, this connector is perfect for various environments. Elevate your electronic projects with this high-quality connector.