845-112-523-804

Heilind Number:EDA845-112-523-804
Manufacturer:EDAC
Manufacturer Number:845-112-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for superior reliability, this connector features two rows with a total of 112 positions, allowing for seamless data transmission. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring robust durability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Its straight mount orientation provides convenience in installation, while an operating temperature range of -40 to 105 °C ensures versatility in usage. Upgrade your electronic projects with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.