845-112-523-807

Heilind Number:EDA845-112-523-807
Manufacturer:EDAC
Manufacturer Number:845-112-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-807

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a amperage rating of 3 A and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe power transmission. Its two rows and 112 positions provide ample space for seamless PCB integration, while the copper alloy contact material guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component today.