845-112-523-808

Heilind Number:EDA845-112-523-808
Manufacturer:EDAC
Manufacturer Number:845-112-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3A. Its dual-row design with 112 positions allows for seamless integration on your PCB, offering optimal signal transmission. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing long-lasting performance. With a tight pitch of .1 inch and row spacing of .2 inch, this connector provides efficient connectivity in a compact space. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuit design with this essential component.