845-112-524-212

Heilind Number:EDA845-112-524-212
Manufacturer:EDAC
Manufacturer Number:845-112-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and reliability, it features two rows with a total of 112 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation makes installation hassle-free. Elevate your electronics projects with this essential component.