845-112-524-512

Heilind Number:EDA845-112-524-512
Manufacturer:EDAC
Manufacturer Number:845-112-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-524-512

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it ensures reliable operation even in demanding environments. The copper alloy contact material, with a pitch of .1 inches and two rows of 112 positions each, guarantees efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for various applications in industries like telecommunications, automotive, and aerospace, it provides a secure and stable connection for seamless data transfer. Upgrade your systems with this essential component and experience enhanced functionality.