845-112-525-201

Heilind Number:EDA845-112-525-201
Manufacturer:EDAC
Manufacturer Number:845-112-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers easy installation on PCBs, making it a versatile solution for your connectivity needs.