845-112-525-208

Heilind Number:EDA845-112-525-208
Manufacturer:EDAC
Manufacturer Number:845-112-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-208

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal safety and performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable signal transmission, while the 112 positions cater to a wide range of application needs. Whether you require straight mounting orientation or operate in challenging environments, with an operating temperature range of -40 to 105°C, this connector is built to deliver consistent functionality. Trust in its quality and durability for your connectivity solutions.