845-112-525-212

Heilind Number:EDA845-112-525-212
Manufacturer:EDAC
Manufacturer Number:845-112-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 112-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 2-row design allows for efficient signal transmission, with a .1-inch pitch and .2-inch spacing for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Perfect for demanding applications, it's a vital component in your electronic assembly projects. Elevate your connectivity game with this top-of-the-line card edge connector.