845-112-525-512

Heilind Number:EDA845-112-525-512
Manufacturer:EDAC
Manufacturer Number:845-112-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, this connector offers seamless, reliable communication. Boasting 112 positions, it allows for extensive connectivity possibilities. Suitable for straight mounting orientation, it facilitates easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity experience with this essential component.