845-112-525-804

Heilind Number:EDA845-112-525-804
Manufacturer:EDAC
Manufacturer Number:845-112-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-804

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers high-speed data transmission with minimal interference. The 112 positions allow for versatile connectivity options, while the straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in our quality craftsmanship for all your PCB connection needs.