845-112-525-807

Heilind Number:EDA845-112-525-807
Manufacturer:EDAC
Manufacturer Number:845-112-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-807

Detailed Description

Enhance connectivity in electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable operation even in demanding environments. With two rows of durable Copper Alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it offers seamless integration for a total of 112 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance. Perfect for a range of applications, this connector is a vital component for efficient PCB connectivity.