845-112-525-812

Heilind Number:EDA845-112-525-812
Manufacturer:EDAC
Manufacturer Number:845-112-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transmission. The 112 positions provide ample connectivity options while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your electronic projects with this essential component.