845-112-540-201

Heilind Number:EDA845-112-540-201
Manufacturer:EDAC
Manufacturer Number:845-112-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row layout and a total of 112 positions, it offers ample connectivity options for your circuitry. The reliable copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.