845-112-540-502

Heilind Number:EDA845-112-540-502
Manufacturer:EDAC
Manufacturer Number:845-112-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector boasts a vibrant green hue and features two rows for efficient power distribution. With a 3A amperage and copper alloy contact material, it ensures reliable conductivity. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in demanding environments. With 112 positions and a pitch of .1 inches, it offers ample space for seamless integration. Perfect for applications requiring straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic setups with this essential connector.