845-112-540-512

Heilind Number:EDA845-112-540-512
Manufacturer:EDAC
Manufacturer Number:845-112-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry with its two rows and 112 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability even in harsh operating conditions (-40 to 105 °C). The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for seamless PCB connections. Trust in its superior quality and performance to elevate your electronic designs to the next level.