845-112-540-802

Heilind Number:EDA845-112-540-802
Manufacturer:EDAC
Manufacturer Number:845-112-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a streamlined design with two rows and a total of 112 positions, it offers seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and longevity. Crafted with precision, the connector boasts copper alloy contact material for efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.