845-112-540-808

Heilind Number:EDA845-112-540-808
Manufacturer:EDAC
Manufacturer Number:845-112-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-808

Detailed Description

Enhance your PCB connection with our high-performance Board-To-Board Card Edge Connector, designed for seamless integration. With a durable housing crafted from UL 94V-0 DAP, it ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, while the two-row configuration and 0.1-inch pitch offer versatile connectivity options. Boasting 112 positions, this connector facilitates complex PCB setups with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its suitability for various applications. Elevate your connectivity solutions with this essential component.