845-112-540-812

Heilind Number:EDA845-112-540-812
Manufacturer:EDAC
Manufacturer Number:845-112-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows, 112 positions, and a compact .1-inch pitch, they offer seamless integration for your electronic projects. The copper alloy contacts guarantee high conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your circuit board assembly with these high-quality connectors for secure and efficient connectivity.