845-112-541-202

Heilind Number:EDA845-112-541-202
Manufacturer:EDAC
Manufacturer Number:845-112-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability in various environments. With two rows of 112 positions each, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .1 inch pitch and .2 inch row spacing allow for precise positioning on the board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it an essential component in any electronic setup. Elevate your connectivity solutions with this versatile connector.