845-112-541-207

Heilind Number:EDA845-112-541-207
Manufacturer:EDAC
Manufacturer Number:845-112-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual-row design, with a total of 112 positions and a .1-inch pitch, offers ample room for precise and efficient connections. Crafted from high-quality copper alloy, the contacts guarantee reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Upgrade your electronic projects with this essential component.