845-112-541-212

Heilind Number:EDA845-112-541-212
Manufacturer:EDAC
Manufacturer Number:845-112-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in diverse operating environments. With two rows and a total of 112 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this high-performance connector.